
1.5SMCJ24A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ24ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ24ACT-ND - Cut Tape (CT) 4878-1.5SMCJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| 500 | 5,62914 Kč | 2 814,57 Kč |
| 1 000 | 5,06892 Kč | 5 068,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94762 Kč | 11 842,86 Kč |
| 6 000 | 3,70146 Kč | 22 208,76 Kč |
| 9 000 | 3,21269 Kč | 28 914,21 Kč |
| 15 000 | 3,17071 Kč | 47 560,65 Kč |
| 21 000 | 3,13395 Kč | 65 812,95 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

