1.5KE6.8A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 200
Unit Price: 4,17000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 22,50000 Kč
Datasheet
DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8A_R2_00001

DigiKey Part Number
3757-1.5KE6.8A_R2_00001TR-ND - Tape & Reel (TR)
3757-1.5KE6.8A_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8A_R2_00001
Description
TVS DIODE 5.8VWM 10.5VC DO201AE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0003,46820 Kč138 728,00 Kč
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč