
WR3-C | |
|---|---|
DigiKey Part Number | 298-18806-ND |
Manufacturer | |
Manufacturer Product Number | WR3-C |
Description | RETAINER WIRE FOR G/H 3" DUCT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wire Retainer, Clip In For Panduit Duct Type G, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Wire Retainer, Clip In | |
For Use With/Related Products | Panduit Duct Type G, H | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 33,31120 Kč | 832,78 Kč |
| 50 | 32,59720 Kč | 1 629,86 Kč |
| 100 | 31,89390 Kč | 3 189,39 Kč |
| 300 | 30,80897 Kč | 9 242,69 Kč |
| 500 | 30,31734 Kč | 15 158,67 Kč |
| 1 000 | 29,66177 Kč | 29 661,77 Kč |
| 2 500 | 28,81572 Kč | 72 039,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



