Connector Fitting - Wire Retainer, Clip In For Panduit Duct Type G, H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR4-C

DigiKey Part Number
298-18807-ND
Manufacturer
Manufacturer Product Number
WR4-C
Description
RETAINER WIRE FOR G/H 4" DUCT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Wire Retainer, Clip In For Panduit Duct Type G, H
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Fitting - Wire Retainer, Clip In
Manufacturer
Panduit Corp
For Use With/Related Products
Panduit Duct Type G, H
Series
Color
Black
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1043,50800 Kč435,08 Kč
2542,28160 Kč1 057,04 Kč
5041,37020 Kč2 068,51 Kč
10040,47780 Kč4 047,78 Kč
30039,10107 Kč11 730,32 Kč
50038,47632 Kč19 238,16 Kč
1 00037,64374 Kč37 643,74 Kč
2 50036,56928 Kč91 423,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč