WL33Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL33Y

DigiKey Part Number
298-15930-ND
Manufacturer
Manufacturer Product Number
WL33Y
Description
LABL ELEC WARN 4.5" BLK/YL 50/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
4.500" (114.30mm)
Width
4.500" (114.30mm)
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant, UV Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
13 089,09000 Kč3 089,09 Kč
102 871,58200 Kč28 715,82 Kč
252 789,08720 Kč69 727,18 Kč
502 728,15500 Kč136 407,75 Kč
1002 668,46260 Kč266 846,26 Kč
2502 591,39948 Kč647 849,87 Kč
5002 534,48316 Kč1 267 241,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 089,09000 Kč
Unit Price with VAT:3 737,79890 Kč