
VS2-AVT-1PB-02 | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-1PB-02-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-1PB-02 |
Description | VERISAFE 2.0 AVT 1P, 2' (0.6M) S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 348,32000 Kč | 20 348,32 Kč |
| 5 | 20 022,30600 Kč | 100 111,53 Kč |
| Unit Price without VAT: | 20 348,32000 Kč |
|---|---|
| Unit Price with VAT: | 24 621,46720 Kč |



