



VS-AVT-CABLE-16 | |
|---|---|
DigiKey Part Number | 298-16845-ND |
Manufacturer | |
Manufacturer Product Number | VS-AVT-CABLE-16 |
Description | VERISAFE REPLACEMENT AVT SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,43000 Kč | 1 898,43 Kč |
| 5 | 1 804,23200 Kč | 9 021,16 Kč |
| 10 | 1 765,02900 Kč | 17 650,29 Kč |
| 25 | 1 714,42800 Kč | 42 860,70 Kč |
| 50 | 1 677,05560 Kč | 83 852,78 Kč |
| 100 | 1 640,43310 Kč | 164 043,31 Kč |
| 250 | 1 593,16360 Kč | 398 290,90 Kč |
| 500 | 1 558,24898 Kč | 779 124,49 Kč |
| 1 000 | 1 524,04303 Kč | 1 524 043,03 Kč |
| Unit Price without VAT: | 1 898,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,10030 Kč |




