



VS-AVT-CABLE-04 | |
|---|---|
DigiKey Part Number | 298-16844-ND |
Manufacturer | |
Manufacturer Product Number | VS-AVT-CABLE-04 |
Description | VERISAFE REPLACEMENT AVT SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,47000 Kč | 1 457,47 Kč |
| 5 | 1 385,28000 Kč | 6 926,40 Kč |
| 10 | 1 355,21100 Kč | 13 552,11 Kč |
| 25 | 1 316,39840 Kč | 32 909,96 Kč |
| 50 | 1 287,72340 Kč | 64 386,17 Kč |
| 100 | 1 259,64060 Kč | 125 964,06 Kč |
| 250 | 1 223,38800 Kč | 305 847,00 Kč |
| 500 | 1 196,61008 Kč | 598 305,04 Kč |
| 1 000 | 1 170,36763 Kč | 1 170 367,63 Kč |
| Unit Price without VAT: | 1 457,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,53870 Kč |


