VS-AVT-C02-L10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 114
Unit Price: 478,65000 Kč
Datasheet
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
VS-AVT-C0x-L10_A
VS-AVT-C0x-L10_B

VS-AVT-C02-L10

DigiKey Part Number
298-11981-ND
Manufacturer
Manufacturer Product Number
VS-AVT-C02-L10
Description
VERISAFE ABSENCE OF VOLTAGE TEST
Customer Reference
Detailed Description
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
EDA/CAD Models
VS-AVT-C02-L10 Models
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Panduit Corp
Type
Voltage Detector
Series
Specifications
Measures AC, DC Voltage to 600V
Packaging
Bulk
Ratings
CAT IV 600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-AVT-C08-L10Panduit Corp114298-11982-ND478,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes