UTPSPL7MYLY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 627,11400 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 90,33967 Kč
Datasheet
RL201 - RL207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL7MYLY

DigiKey Part Number
298-UTPSPL7MYLY-ND
Manufacturer
Manufacturer Product Number
UTPSPL7MYLY
Description
PATCH CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
22.97' (7.00m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10607,34800 Kč6 073,48 Kč
Unit Price without VAT:607,34800 Kč
Unit Price with VAT:734,89108 Kč