Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL6MRDY | |
|---|---|
DigiKey Part Number | 298-UTPSPL6MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL6MRDY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP20RD | Panduit Corp | 20 | 298-16423-ND | 26,87000 Kč | Parametric Equivalent |
| C6PATCH20RD | StarTech.com | 10 | 5214-C6PATCH20RD-ND | 13,79000 Kč | Parametric Equivalent |
| MP-64RJ4528GR-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-020-ND | 12,59000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-019 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNR-019-ND | 13,57000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-020 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-020-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 563,43200 Kč | 5 634,32 Kč |
| Unit Price without VAT: | 563,43200 Kč |
|---|---|
| Unit Price with VAT: | 681,75272 Kč |










