Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695RED-20 | |
|---|---|
DigiKey Part Number | 5073-TRDE695RED-20-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695RED-20 |
Description | ECNMY RJ45/RJ45 CAT6 RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695R-20 | L-com | 8 | 5073-TRD695R-20-ND | 1 025,05000 Kč | Parametric Equivalent |
| C6PATCH20RD | StarTech.com | 10 | 5214-C6PATCH20RD-ND | 335,77000 Kč | Parametric Equivalent |
| MP-64RJ4528GR-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-020-ND | 306,58000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-020 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-020-ND | 340,15000 Kč | Parametric Equivalent |
| N201-020-RD | Eaton Tripp Lite | 102 | TL983-ND | 261,11000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,61000 Kč | 531,61 Kč |
| Unit Price without VAT: | 531,61000 Kč |
|---|---|
| Unit Price with VAT: | 643,24810 Kč |









