Parametric Equivalent

UTPSP4BUY | |
|---|---|
DigiKey Part Number | 298-12979-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP4BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP4BU | Panduit Corp | 0 | 298-12896-ND | 396,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 10 | 375,44400 Kč | 3 754,44 Kč |
| 25 | 364,74360 Kč | 9 118,59 Kč |
| 50 | 356,83160 Kč | 17 841,58 Kč |
| 100 | 349,08760 Kč | 34 908,76 Kč |
| 250 | 339,09168 Kč | 84 772,92 Kč |
| 500 | 331,70750 Kč | 165 853,75 Kč |
| 1 000 | 324,47474 Kč | 324 474,74 Kč |
| 2 500 | 315,13824 Kč | 787 845,60 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |







