UTPSP2MBLY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 426,81000 Kč
Datasheet
UTPSP2MBLY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP2MBLY

DigiKey Part Number
UTPSP2MBLY-ND
Manufacturer
Manufacturer Product Number
UTPSP2MBLY
Description
COPPER PATCH CORD, CAT 6, BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Black
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10404,47700 Kč4 044,77 Kč
Unit Price without VAT:404,47700 Kč
Unit Price with VAT:489,41717 Kč