
FOSMF | |
|---|---|
DigiKey Part Number | 298-12689-ND |
Manufacturer | |
Manufacturer Product Number | FOSMF |
Description | FIBER OPTIC FIBER ORGANIZER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Small Fiber Splice Organizer Tray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Small Fiber Splice Organizer Tray | |
Specifications | Protects up to 24 Single Fusion Splices | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 296,55000 Kč | 2 296,55 Kč |
| 10 | 2 135,07700 Kč | 21 350,77 Kč |
| 25 | 2 073,82120 Kč | 51 845,53 Kč |
| 50 | 2 028,57480 Kč | 101 428,74 Kč |
| 100 | 1 984,24590 Kč | 198 424,59 Kč |
| 250 | 1 927,02424 Kč | 481 756,06 Kč |
| 500 | 1 884,74898 Kč | 942 374,49 Kč |
| 1 000 | 1 843,33652 Kč | 1 843 336,52 Kč |
| Unit Price without VAT: | 2 296,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 778,82550 Kč |



