Bracket For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOSMH1U

DigiKey Part Number
298-16236-ND
Manufacturer
Manufacturer Product Number
FOSMH1U
Description
FIBER OPTIC SPLICE MODULE HANDLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bracket For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Bracket
For Use With/Related Products
-
Material
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 779,16000 Kč1 779,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 779,16000 Kč
Unit Price with VAT:2 152,78360 Kč