
UTPSP2BLY | |
|---|---|
DigiKey Part Number | UTPSP2BLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP2BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,32000 Kč | 363,32 Kč |
| 10 | 337,97900 Kč | 3 379,79 Kč |
| 25 | 328,34640 Kč | 8 208,66 Kč |
| 50 | 321,23140 Kč | 16 061,57 Kč |
| 100 | 314,26180 Kč | 31 426,18 Kč |
| 250 | 305,26540 Kč | 76 316,35 Kč |
| 500 | 298,62078 Kč | 149 310,39 Kč |
| 1 000 | 292,11085 Kč | 292 110,85 Kč |
| 2 500 | 283,70836 Kč | 709 270,90 Kč |
| Unit Price without VAT: | 363,32000 Kč |
|---|---|
| Unit Price with VAT: | 439,61720 Kč |









