
UTPCH7GRY | |
|---|---|
DigiKey Part Number | 298-16518-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH7GRY |
Description | COPPER PATCH CORD, CAT 5E, GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,60000 Kč | 288,60 Kč |
| 10 | 268,43000 Kč | 2 684,30 Kč |
| 25 | 260,78440 Kč | 6 519,61 Kč |
| 50 | 255,13860 Kč | 12 756,93 Kč |
| 100 | 249,60670 Kč | 24 960,67 Kč |
| 250 | 242,46820 Kč | 60 617,05 Kč |
| 500 | 237,19562 Kč | 118 597,81 Kč |
| 1 000 | 232,02910 Kč | 232 029,10 Kč |
| 2 500 | 225,36138 Kč | 563 403,45 Kč |
| Unit Price without VAT: | 288,60000 Kč |
|---|---|
| Unit Price with VAT: | 349,20600 Kč |




