CBX4WH-AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBX4WH-AY

DigiKey Part Number
298-12478-ND
Manufacturer
Manufacturer Product Number
CBX4WH-AY
Description
MINI-COM SURFACE MOUNT BOX ACCE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Port Mounting Box White Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Surface Mount
Type
Mounting Box
Number of Ports
4
Port Direction
Straight
Color
White
Features
Adhesive
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.898" (73.60mm)
Depth
1.039" (26.40mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,76000 Kč267,76 Kč
10249,12700 Kč2 491,27 Kč
25242,03280 Kč6 050,82 Kč
50236,79560 Kč11 839,78 Kč
100231,66160 Kč23 166,16 Kč
250225,03796 Kč56 259,49 Kč
500220,14512 Kč110 072,56 Kč
1 000215,35160 Kč215 351,60 Kč
2 500209,16526 Kč522 913,15 Kč
Manufacturers Standard Package
Unit Price without VAT:267,76000 Kč
Unit Price with VAT:323,98960 Kč