UTPCH2Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 212,18400 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPCH2Y

DigiKey Part Number
298-16509-ND
Manufacturer
Manufacturer Product Number
UTPCH2Y
Description
COPPER PATCH CORD, CAT 5E, OFF W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
White, Off
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28CH2Panduit Corp0UTP28CH2-ND212,18400 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,34000 Kč237,34 Kč
10220,71400 Kč2 207,14 Kč
25214,43640 Kč5 360,91 Kč
50209,79800 Kč10 489,90 Kč
100205,25150 Kč20 525,15 Kč
250199,38524 Kč49 846,31 Kč
500195,05232 Kč97 526,16 Kč
1 000190,80780 Kč190 807,80 Kč
2 500185,32873 Kč463 321,83 Kč
Manufacturers Standard Package
Unit Price without VAT:237,34000 Kč
Unit Price with VAT:287,18140 Kč