UTP28CH2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 237,34000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28CH2

DigiKey Part Number
UTP28CH2-ND
Manufacturer
Manufacturer Product Number
UTP28CH2
Description
COPPER PATCH CORD, CAT 5E (SD),
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
White, Off
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPCH2YPanduit Corp0298-16509-ND237,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10212,18400 Kč2 121,84 Kč
Unit Price without VAT:212,18400 Kč
Unit Price with VAT:256,74264 Kč