Parametric Equivalent

UTPCH2BUY | |
|---|---|
DigiKey Part Number | 298-16508-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH2BUY |
Description | COPPER PATCH CORD, CAT 5E, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 217,87500 Kč | 2 178,75 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 207,09060 Kč | 10 354,53 Kč |
| 100 | 202,60340 Kč | 20 260,34 Kč |
| 250 | 196,81172 Kč | 49 202,93 Kč |
| 500 | 192,53444 Kč | 96 267,22 Kč |
| 1 000 | 188,34513 Kč | 188 345,13 Kč |
| 2 500 | 182,93617 Kč | 457 340,42 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |



