Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX6BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX6BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX6BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC6BL | Panduit Corp | 50 | 298-17218-ND | 472,17000 Kč | Parametric Equivalent |
| N261-006-BK | Eaton Tripp Lite | 12 | 95-N261-006-BK-ND | 221,90000 Kč | Parametric Equivalent |
| N261-S06-BK | Eaton Tripp Lite | 0 | N261-S06-BK-ND | 230,24000 Kč | Parametric Equivalent |
| RJE1Y32A83C42401 | Amphenol CS (Commercial Products) | 92 | 664-RJE1Y32A83C42401-ND | 169,56000 Kč | Parametric Equivalent |
| TRD622APU-BLK-6F | L-com | 0 | 5073-TRD622APU-BLK-6F-ND | 1 039,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 526,51800 Kč | 5 265,18 Kč |
| Unit Price without VAT: | 526,51800 Kč |
|---|---|
| Unit Price with VAT: | 637,08678 Kč |






