Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC6BL

DigiKey Part Number
298-17218-ND
Manufacturer
Manufacturer Product Number
NK6APC6BL
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX6BLPanduit Corp0298-UTP6AX6BL-ND526,51800 KčParametric Equivalent
N261-006-BKEaton Tripp Lite1295-N261-006-BK-ND221,90000 KčParametric Equivalent
N261-S06-BKEaton Tripp Lite0N261-S06-BK-ND230,24000 KčParametric Equivalent
RJE1Y32A83C42401Amphenol CS (Commercial Products)92664-RJE1Y32A83C42401-ND169,56000 KčParametric Equivalent
TRD622APU-BLK-6FL-com05073-TRD622APU-BLK-6F-ND1 039,02000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,17000 Kč472,17 Kč
10439,05000 Kč4 390,50 Kč
25426,52000 Kč10 663,00 Kč
50417,26860 Kč20 863,43 Kč
Manufacturers Standard Package
Unit Price without VAT:472,17000 Kč
Unit Price with VAT:571,32570 Kč