Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX5MYL | |
|---|---|
DigiKey Part Number | 298-UTP6AX5MYL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5MYL |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC16YL | Panduit Corp | 8 | 298-17175-ND | 638,34000 Kč | Parametric Equivalent |
| UTP6AX16YL | Panduit Corp | 0 | 298-UTP6AX16YL-ND | 732,41000 Kč | Parametric Equivalent |
| UTP6AX17YL | Panduit Corp | 0 | 298-UTP6AX17YL-ND | 752,48400 Kč | Parametric Equivalent |
| UTPK6A5MYL | Panduit Corp | 0 | UTPK6A5MYL-ND | 789,23100 Kč | Parametric Equivalent |
| 09484747756050 | HARTING | 72 | 09484747756050-ND | 962,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 740,97700 Kč | 7 409,77 Kč |
| Unit Price without VAT: | 740,97700 Kč |
|---|---|
| Unit Price with VAT: | 896,58217 Kč |







