
09484747756050 | |
|---|---|
DigiKey Part Number | 09484747756050-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756050 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,13000 Kč | 962,13 Kč |
| 10 | 817,78800 Kč | 8 177,88 Kč |
| 25 | 766,61160 Kč | 19 165,29 Kč |
| 50 | 730,04160 Kč | 36 502,08 Kč |
| 100 | 695,23540 Kč | 69 523,54 Kč |
| 250 | 651,77036 Kč | 162 942,59 Kč |
| Unit Price without VAT: | 962,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,17730 Kč |


