UTP6AX14BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 733,00800 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 16
Unit Price: 295,11000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 342,86000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
UTP6AX14BL
UTP6AX14BL

UTP6AX14BL

DigiKey Part Number
298-UTP6AX14BL-ND
Manufacturer
Manufacturer Product Number
UTP6AX14BL
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPK6A14BLPanduit Corp0UTPK6A14BL-ND733,00800 KčParametric Equivalent
MP-6A28GNSBLK-014Amphenol Cables on Demand163272-MP-6A28GNSBLK-014-ND295,11000 KčParametric Equivalent
N261-014-BKEaton Tripp Lite0N261-014-BK-ND342,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10687,48100 Kč6 874,81 Kč
Unit Price without VAT:687,48100 Kč
Unit Price with VAT:831,85201 Kč