


MP-6A28GNSBLK-014 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLK-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLK-014 |
Description | UTP SLIM CAT6A 28AWG BLACK 14' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 252,43800 Kč | 2 524,38 Kč |
| 25 | 236,62240 Kč | 5 915,56 Kč |
| 50 | 225,32960 Kč | 11 266,48 Kč |
| 100 | 214,57650 Kč | 21 457,65 Kč |
| 250 | 201,15076 Kč | 50 287,69 Kč |
| 500 | 191,56014 Kč | 95 780,07 Kč |
| 1 000 | 182,42999 Kč | 182 429,99 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |

