UTP6ASD10BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 42
Unit Price: 600,12000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6ASD10BU

DigiKey Part Number
298-12937-ND
Manufacturer
Manufacturer Product Number
UTP6ASD10BU
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Blue
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX10BUPanduit Corp42298-UTP6AX10BU-ND600,12000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 29
Unit Price: 615,87000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 465,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 5
Unit Price: 428,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 466,58000 Kč