
UTP28X6INBU | |
---|---|
DigiKey Part Number | UTP28X6INBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X6INBU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 436,39000 Kč | 436,39 Kč |
10 | 405,83100 Kč | 4 058,31 Kč |
25 | 394,24520 Kč | 9 856,13 Kč |
50 | 385,69660 Kč | 19 284,83 Kč |
100 | 377,32300 Kč | 37 732,30 Kč |
250 | 366,51384 Kč | 91 628,46 Kč |
500 | 358,53012 Kč | 179 265,06 Kč |
1 000 | 350,70659 Kč | 350 706,59 Kč |
2 500 | 340,61091 Kč | 851 527,28 Kč |
Unit Price without VAT: | 436,39000 Kč |
---|---|
Unit Price with VAT: | 528,03190 Kč |