
UTP28SP8BU | |
|---|---|
DigiKey Part Number | 298-16467-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,62000 Kč | 449,62 Kč |
| 10 | 418,18000 Kč | 4 181,80 Kč |
| 25 | 406,24120 Kč | 10 156,03 Kč |
| 50 | 397,43200 Kč | 19 871,60 Kč |
| 100 | 388,80170 Kč | 38 880,17 Kč |
| 250 | 377,66220 Kč | 94 415,55 Kč |
| 500 | 369,43466 Kč | 184 717,33 Kč |
| 1 000 | 361,37296 Kč | 361 372,96 Kč |
| 2 500 | 350,97042 Kč | 877 426,05 Kč |
| Unit Price without VAT: | 449,62000 Kč |
|---|---|
| Unit Price with VAT: | 544,04020 Kč |


