
UTP28SP40BU | |
|---|---|
DigiKey Part Number | UTP28SP40BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP40BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,00000 Kč | 764,00 Kč |
| 10 | 710,37900 Kč | 7 103,79 Kč |
| 25 | 690,06840 Kč | 17 251,71 Kč |
| 50 | 675,07560 Kč | 33 753,78 Kč |
| 100 | 660,38870 Kč | 66 038,87 Kč |
| 250 | 641,43068 Kč | 160 357,67 Kč |
| 500 | 627,42574 Kč | 313 712,87 Kč |
| 1 000 | 613,70772 Kč | 613 707,72 Kč |
| 2 500 | 595,99819 Kč | 1 489 995,48 Kč |
| Unit Price without VAT: | 764,00000 Kč |
|---|---|
| Unit Price with VAT: | 924,44000 Kč |



