
UTP28SP30 | |
|---|---|
DigiKey Part Number | UTP28SP30-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP30 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,51000 Kč | 720,51 Kč |
| 10 | 670,01600 Kč | 6 700,16 Kč |
| 25 | 650,86160 Kč | 16 271,54 Kč |
| 50 | 636,72180 Kč | 31 836,09 Kč |
| 100 | 622,87130 Kč | 62 287,13 Kč |
| 250 | 604,99352 Kč | 151 248,38 Kč |
| 500 | 591,79006 Kč | 295 895,03 Kč |
| 1 000 | 578,85163 Kč | 578 851,63 Kč |
| 2 500 | 562,15357 Kč | 1 405 383,92 Kč |
| Unit Price without VAT: | 720,51000 Kč |
|---|---|
| Unit Price with VAT: | 871,81710 Kč |



