UTP28SP2YL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 268
Unit Price: 76,43000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 102,47000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 92,81000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 162
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 139,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 102,68000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 495,55000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP2YL

DigiKey Part Number
298-16440-ND
Manufacturer
Manufacturer Product Number
UTP28SP2YL
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,64000 Kč362,64 Kč
10337,20700 Kč3 372,07 Kč
25327,59400 Kč8 189,85 Kč
50320,49660 Kč16 024,83 Kč
100313,54210 Kč31 354,21 Kč
250304,56760 Kč76 141,90 Kč
500297,93768 Kč148 968,84 Kč
1 000291,44426 Kč291 444,26 Kč
2 500283,06203 Kč707 655,07 Kč
Manufacturers Standard Package
Unit Price without VAT:362,64000 Kč
Unit Price with VAT:438,79440 Kč