TWR-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-C

DigiKey Part Number
298-20450-ND
Manufacturer
Manufacturer Product Number
TWR-C
Description
CBL CLIP SPRING NATURAL FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Spring Natural Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Spring
Type Attributes
-
Opening Size
0.375" (9.53mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.400" (35.56mm)
Width
0.380" (9.65mm)
Height
0.400" (10.16mm)
Panel Hole Size
0.150" (3.81mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 (M3)
Bundle Center to Mounting Center
0.560" (14.22mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
109,20700 Kč92,07 Kč
258,94040 Kč223,51 Kč
508,75280 Kč437,64 Kč
1008,56320 Kč856,32 Kč
3008,27367 Kč2 482,10 Kč
5008,14162 Kč4 070,81 Kč
1 0007,96623 Kč7 966,23 Kč
2 5007,73993 Kč19 349,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč