
TMWCS6-C350 | |
---|---|
DigiKey Part Number | 298-TMWCS6-C350-ND |
Manufacturer | |
Manufacturer Product Number | TMWCS6-C350 |
Description | CABLE TIE HLDR DUAL SCRW #12 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #12 (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #12 (M6) | |
Size / Dimension | 3.20" L x 0.80" W x 1.30" H (81.3mm x 20.3mm x 33.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 28,57900 Kč | 285,79 Kč |
25 | 27,77040 Kč | 694,26 Kč |
50 | 27,17060 Kč | 1 358,53 Kč |
100 | 26,58530 Kč | 2 658,53 Kč |
300 | 25,68270 Kč | 7 704,81 Kč |
500 | 25,27262 Kč | 12 636,31 Kč |
1 000 | 24,72625 Kč | 24 726,25 Kč |
2 500 | 24,02091 Kč | 60 052,28 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |