
TMSTHS12-D0 | |
|---|---|
DigiKey Part Number | 298-23679-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS12-D0 |
Description | CABLE TIE HLDR MULTIPLE STUD BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, (M12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Stud, (M12) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,62000 Kč | 40,62 Kč |
| 10 | 37,86900 Kč | 378,69 Kč |
| 25 | 36,79400 Kč | 919,85 Kč |
| 50 | 36,00260 Kč | 1 800,13 Kč |
| 100 | 35,22560 Kč | 3 522,56 Kč |
| 250 | 34,22368 Kč | 8 555,92 Kč |
| 500 | 33,48464 Kč | 16 742,32 Kč |
| 1 000 | 32,76017 Kč | 32 760,17 Kč |
| 2 500 | 31,82532 Kč | 79 563,30 Kč |
| Unit Price without VAT: | 40,62000 Kč |
|---|---|
| Unit Price with VAT: | 49,15020 Kč |


