
TM2S8-M69 | |
|---|---|
DigiKey Part Number | 298-15898-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-M69 |
Description | CABLE TIE HLDR DL SCREW #8 IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-M69 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Flame Retardant | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,43920 Kč | 310,98 Kč |
| 50 | 12,17460 Kč | 608,73 Kč |
| 100 | 11,91220 Kč | 1 191,22 Kč |
| 250 | 11,57492 Kč | 2 893,73 Kč |
| 500 | 11,32548 Kč | 5 662,74 Kč |
| 1 000 | 11,08127 Kč | 11 081,27 Kč |
| 3 000 | 10,70443 Kč | 32 113,29 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



