
TM2R6-M | |
---|---|
DigiKey Part Number | 298-15893-ND |
Manufacturer | |
Manufacturer Product Number | TM2R6-M |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, 3/16" (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM2R6-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, 3/16" (M3) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 7,60300 Kč | 76,03 Kč |
25 | 7,39040 Kč | 184,76 Kč |
50 | 7,23640 Kč | 361,82 Kč |
100 | 7,08010 Kč | 708,01 Kč |
250 | 6,87888 Kč | 1 719,72 Kč |
500 | 6,73142 Kč | 3 365,71 Kč |
1 000 | 6,58624 Kč | 6 586,24 Kč |
3 000 | 6,36259 Kč | 19 087,77 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |