
TM2R6-C | |
|---|---|
DigiKey Part Number | 298-20429-ND |
Manufacturer | |
Manufacturer Product Number | TM2R6-C |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, 3/16" (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM2R6-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, 3/16" (M3) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,55680 Kč | 313,92 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 12,02140 Kč | 1 202,14 Kč |
| 300 | 11,61330 Kč | 3 483,99 Kč |
| 500 | 11,42838 Kč | 5 714,19 Kč |
| 1 000 | 11,18206 Kč | 11 182,06 Kč |
| 2 500 | 10,86394 Kč | 27 159,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


