
TM2R6-M0 | |
|---|---|
DigiKey Part Number | 298-20430-ND |
Manufacturer | |
Manufacturer Product Number | TM2R6-M0 |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Rivet or Screw, 3/16" (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM2R6-M0 Models |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Rivet or Screw, 3/16" (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 25 | 9,19320 Kč | 229,83 Kč |
| 50 | 8,99280 Kč | 449,64 Kč |
| 100 | 8,79890 Kč | 879,89 Kč |
| 250 | 8,54992 Kč | 2 137,48 Kč |
| 500 | 8,36598 Kč | 4 182,99 Kč |
| 1 000 | 8,18558 Kč | 8 185,58 Kč |
| 3 000 | 7,90750 Kč | 23 722,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |




