PWMS-H25-M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2PWH25-M

DigiKey Part Number
298-15892-ND
Manufacturer
Manufacturer Product Number
TM2PWH25-M
Description
CABLE TIE HLDR SGL PUSH WING MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead, Winged
Size / Dimension
0.71" L x 0.60" W x 0.72" H (18.1mm x 15.4mm x 18.3mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1016,54500 Kč165,45 Kč
2516,07360 Kč401,84 Kč
5015,72860 Kč786,43 Kč
10015,39180 Kč1 539,18 Kč
25014,95560 Kč3 738,90 Kč
50014,63270 Kč7 316,35 Kč
1 00014,31716 Kč14 317,16 Kč
3 00013,82985 Kč41 489,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč