
TFC10WH-X | |
|---|---|
DigiKey Part Number | TFC10WH-X-ND |
Manufacturer | |
Manufacturer Product Number | TFC10WH-X |
Description | FITTING TEE BRACK LD10/CD10 WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For Panduit Duct Type LD10, LDPH10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Panduit Duct Type LD10, LDPH10 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 Kč | 87,90 Kč |
| 10 | 81,77900 Kč | 817,79 Kč |
| 30 | 78,99433 Kč | 2 369,83 Kč |
| 50 | 77,73340 Kč | 3 886,67 Kč |
| 100 | 76,05240 Kč | 7 605,24 Kč |
| 250 | 73,88652 Kč | 18 471,63 Kč |
| 500 | 72,28594 Kč | 36 142,97 Kč |
| 1 000 | 70,71827 Kč | 70 718,27 Kč |
| 2 500 | 68,69534 Kč | 171 738,35 Kč |
| Unit Price without VAT: | 87,90000 Kč |
|---|---|
| Unit Price with VAT: | 106,35900 Kč |




