


TA1S8-M30 | |
|---|---|
DigiKey Part Number | 298-15880-ND |
Manufacturer | |
Manufacturer Product Number | TA1S8-M30 |
Description | CABLE TIE HLDR QUAD SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TA1S8-M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 50 | 7,89940 Kč | 394,97 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 250 | 7,51140 Kč | 1 877,85 Kč |
| 500 | 7,34972 Kč | 3 674,86 Kč |
| 1 000 | 7,19161 Kč | 7 191,61 Kč |
| 3 000 | 6,94733 Kč | 20 841,99 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







