T70BWH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70BWH10

DigiKey Part Number
T70BWH10-ND
Manufacturer
Manufacturer Product Number
T70BWH10
Description
WIRE DUCT SOLID BASE SCREW 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base Screw 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
1.770" (44.96mm)
Length
10.00' (3.05m)
Width
4.071" (103.40mm)
Mounting Type
Screw
Features
Impact Resistant, Tamper Resistant
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 506,43000 Kč1 506,43 Kč
101 400,58800 Kč14 005,88 Kč
251 360,46560 Kč34 011,64 Kč
601 323,13200 Kč79 387,92 Kč
1201 294,26333 Kč155 311,60 Kč
3001 256,98357 Kč377 095,07 Kč
5401 233,59580 Kč666 141,73 Kč
1 0201 208,75183 Kč1 232 926,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 506,43000 Kč
Unit Price with VAT:1 822,78030 Kč