
T400X000VT1Y | |
|---|---|
DigiKey Part Number | 298-23626-ND |
Manufacturer | |
Manufacturer Product Number | T400X000VT1Y |
Description | TAPE LABELING GRAY 4"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Gray 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | -58°F ~ 176°F (-50°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 262,50000 Kč | 8 262,50 Kč |
| 10 | 7 678,69600 Kč | 76 786,96 Kč |
| 25 | 7 457,22960 Kč | 186 430,74 Kč |
| 50 | 7 293,63860 Kč | 364 681,93 Kč |
| 100 | 7 133,32720 Kč | 713 332,72 Kč |
| 250 | 6 926,42884 Kč | 1 731 607,21 Kč |
| Unit Price without VAT: | 8 262,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 997,62500 Kč |






