
T400X000VP1Y | |
|---|---|
DigiKey Part Number | 298-18791-ND |
Manufacturer | |
Manufacturer Product Number | T400X000VP1Y |
Description | TAPE LABELING WHITE 4"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive White 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | White | |
Usage | - | |
Temperature Range | -58°F ~ 176°F (-50°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 686,95000 Kč | 7 686,95 Kč |
| 10 | 7 143,98200 Kč | 71 439,82 Kč |
| 25 | 6 937,99960 Kč | 173 449,99 Kč |
| 50 | 6 785,82280 Kč | 339 291,14 Kč |
| 100 | 6 636,73290 Kč | 663 673,29 Kč |
| 250 | 6 444,29628 Kč | 1 611 074,07 Kč |
| Unit Price without VAT: | 7 686,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 301,20950 Kč |







