


T038X000VXM-BK | |
|---|---|
DigiKey Part Number | 298-T038X000VXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T038X000VXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.35" x 276.00" (9.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.35" x 276.00" (9.0mm x 7010.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,50000 Kč | 961,50 Kč |
| 10 | 894,11600 Kč | 8 941,16 Kč |
| 25 | 868,54440 Kč | 21 713,61 Kč |
| 50 | 849,65880 Kč | 42 482,94 Kč |
| 100 | 831,15540 Kč | 83 115,54 Kč |
| 250 | 807,27400 Kč | 201 818,50 Kč |
| 500 | 789,63566 Kč | 394 817,83 Kč |
| 1 000 | 772,35327 Kč | 772 353,27 Kč |
| Unit Price without VAT: | 961,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,41500 Kč |



