SVEA12-2S-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSB12-2S-C0

DigiKey Part Number
298-SVSB12-2S-C0-ND
Manufacturer
Manufacturer Product Number
SVSB12-2S-C0
Description
CBL TIE LOCKING BLACK 50LB 7.40"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
SVSB12-2S-C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
-
Width
-
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1014,23000 Kč142,30 Kč
2513,82560 Kč345,64 Kč
5013,53100 Kč676,55 Kč
10013,23830 Kč1 323,83 Kč
30012,78927 Kč3 836,78 Kč
50012,58538 Kč6 292,69 Kč
1 00012,31404 Kč12 314,04 Kč
2 50011,96372 Kč29 909,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč