
SVSA12-2S-C0 | |
|---|---|
DigiKey Part Number | 298-SVSA12-2S-C0-ND |
Manufacturer | |
Manufacturer Product Number | SVSA12-2S-C0 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SVSA12-2S-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | - | |
Width | - | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 14,23000 Kč | 142,30 Kč |
| 25 | 13,82560 Kč | 345,64 Kč |
| 50 | 13,53100 Kč | 676,55 Kč |
| 100 | 13,23830 Kč | 1 323,83 Kč |
| 300 | 12,78927 Kč | 3 836,78 Kč |
| 500 | 12,58538 Kč | 6 292,69 Kč |
| 1 000 | 12,31404 Kč | 12 314,04 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


